reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 02 180 :: Side cutters 180 mm

Item-No.: KN 70 02 180
€18,80
Category of goods: 1 = discountable

KN 70 02 180

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (soft)
    • 4.0

KNIPEX side cutters for
universal use, with inductively hardened
precision blades, polished head,
standard bevel.

Length: 180 mm
Plastic sleeves VDE-insulated 1000 V, IEC 900
Cutting force:
Soft wire up to 2.5 mm in diameter,
Hard wire up to 4.0 mm in diameter.



Manufacturer : KNIPEX
Factory number : 70 02 180
Package weight : 0.247 kg
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (soft)
    • 4.0
Datasheet/manual