Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 02 140 :: Side cutters 140 mm

Item-No.: KN 70 02 140
€18,30
Category of goods: 1 = discountable

KN 70 02 140

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
    • Model
    • Vanadin-Super
  • Measures
    • Length
    • 140 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 4.0

KNIPEX side cutters, 140 mm

From vanadium electric steel for hard and
soft wire with inductively hardened precision blades, cutting edge hardness approx. 62 HRC, polished head.

Length: 140 mm
For wire diameter 4.0 mm (soft)/1.8 mm (hard)

New 2-component handles for ergonomic working. The handling and functional properties of these pliers are supported by an optimum handle shape and the purposeful arrangement of materials of different levels of hardness and grip properties. They complement the ergonomic benefits of KNIPEX models such as optimum transmission ratios, self-locking jaws and energy-saving cutting geometry.



Manufacturer : KNIPEX
Factory number : 70 02 140
Package weight : 0.154 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
    • Model
    • Vanadin-Super
  • Measures
    • Length
    • 140 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 4.0
Datasheet/manual