Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 64 22 115 :: End cutting nippers 115 mm, small bevel

Item-No.: KN 64 22 115
€34,50
Category of goods: 1 = discountable

KN 64 22 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic end cutting nipper
    • Design
    • Mirror polished
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (soft)
    • 0.8

End cutting nippers for precision work on electronic components.

Box joint, play-free precision joint, low-friction double spring, mirror-finish surface.

• Length: 115 mm
• Small bevel
• Mini-cutter

Cutting force: soft wire up to 0.8 mm in diameter.



Manufacturer : KNIPEX
Factory number : 64 22 115
Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Electronic end cutting nipper
    • Design
    • Mirror polished
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (soft)
    • 0.8
Datasheet/manual