Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 64 12 115 :: Electronics End Cutting Nipper 115 mm

Item-No.: KN 64 12 115
€33,50
Category of goods: 1 = discountable

KN 64 12 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic end cutting nipper
    • Design
    • spiegelpoliert
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.5
    • Cutting value wire (medium)
    • 0.8
    • Cutting value wire (soft)
    • 2.0
head mirror polished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 64 12 115
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic end cutting nipper
    • Design
    • spiegelpoliert
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.5
    • Cutting value wire (medium)
    • 0.8
    • Cutting value wire (soft)
    • 2.0
Datasheet/manual