Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 38 25 200 :: Mechanics’ Pliers 200 mm

Item-No.: KN 38 25 200
€26,60
Category of goods: 1 = discountable

KN 38 25 200

  • Product Description
  • Technical information
  • General
    • Type
    • Mechanic's pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 200 mm
  • Electrical values
    • Approval
    • Spiky
pliers chrome plated, handles with multi-component grips
Style 2:40° bent jaws



Manufacturer : KNIPEX
Factory number : 38 25 200
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mechanic's pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 200 mm
  • Electrical values
    • Approval
    • Spiky
Datasheet/manual