Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 82 145 :: Electronics gripping pliers, mirror finish, 145 mm

Item-No.: KN 35 82 145
€32,10
Category of goods: 1 = discountable

KN 35 82 145

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic gripping pliers
    • Design
    • spiegelpoliert
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 145 mm
  • Electrical values
    • Approval
    • Spiky

Precision pliers for delicate assembly tasks, e.g. in electronics and precision mechanics.

For gripping, holding and bending. Box precision joint.
Smooth, ground gripping surfaces.
Edges carefully deburred.
Low-friction double spring for gentle and smooth opening.
The mirror finish in conjunction with a fine oil film offers good rust protection — no disruption in the circuit by flaking chrome parts. Special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 35 82 145
Package weight : 0.098 kg
Technical information
  • General
    • Type
    • Electronic gripping pliers
    • Design
    • spiegelpoliert
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 145 mm
  • Electrical values
    • Approval
    • Spiky
Datasheet/manual