Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 62 145 :: Electronic gripping pliers 145 mm

Item-No.: KN 35 62 145
€29,80
Category of goods: 1 = discountable

KN 35 62 145

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic gripping pliers
    • Design
    • spiegelpoliert
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 145 mm
  • Electrical values
    • Approval
    • Spiky

Electronic gripping pliers
For precision work on
electronic
parts.
Box joint, play-free
precision
joint, low-friction
double spring, mirror-finish
surface.
Length 145 mm,
Flat-round, long
jaws.



Manufacturer : KNIPEX
Factory number : 35 62 145
Package weight : 0.089 kg
Technical information
  • General
    • Type
    • Electronic gripping pliers
    • Design
    • spiegelpoliert
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 145 mm
  • Electrical values
    • Approval
    • Spiky
Datasheet/manual