Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 42 115 :: Precision electronics gripping pliers, 45° flat-round

Item-No.: KN 35 42 115
€26,95
Category of goods: 1 = discountable

KN 35 42 115

  • Product Description
  • Technical information
  • General
    • Type
    • Precision electronics gripping pliers
    • Design
    • Mirror polished
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 115 mm
  • Electrical values
    • Approval
    • Spiky

KNIPEX precision electronics gripping pliers, 45° flat-round

Head mirror-finish; handles with multi-component casings
Precision pliers for delicate assembly tasks, e.g. in electronics and precision mechanics

• For gripping, holding and bending
• Handles electrically dissipative
• Box precision joint
• Smooth, ground gripping surfaces
• Edges carefully deburred
• Low-friction double spring for gentle and smooth opening
• The mirror finish in conjunction with a fine oil film offers good rust protection — no disruption in the circuit by flaking chrome parts
• Special tool steel, forged, oil-hardened


Length: 115 mm.
Jaws: flat-round



Manufacturer : KNIPEX
Factory number : 35 42 115
Package weight : 0.07 kg
Technical information
  • General
    • Type
    • Precision electronics gripping pliers
    • Design
    • Mirror polished
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 115 mm
  • Electrical values
    • Approval
    • Spiky
Datasheet/manual