reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 34 52 130 :: Precision Electronics Gripping Pliers

Item-No.: KN 34 52 130
€39,80
Category of goods: 1 = discountable

KNIPEX Praez.-Elektronikzange,flachrund

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic pliers
    • Design
    • Flat, round
  • Measures
    • Length
    • 130 mm
Precision Electronics Gripping Pliers

for very precise assembly work, e.g. in electronics and fine mechanics
for gripping, holding and bending
smoothly ground gripping surfaces, edges finely rounded
approx. 20% lighter than conventional electronics pliers
bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
smooth-running double spring for a gentle and even opening
ergonomically optimised multi- component handles
forged from chrome vanadium ball-bearing steel

KNIPEX precision electronics pliers are made of high-quality ball bearing steel and processed with the highest degree of care. Each opening movement is gentle and even without backlash. Each work step proceeds reliably and precisely. This makes work much easier for professionals.



Manufacturer : KNIPEX
Factory number : 34 52 130
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic pliers
    • Design
    • Flat, round
  • Measures
    • Length
    • 130 mm
Datasheet/manual