Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 34 42 130 ESD :: Precision Electronics Gripping Pliers

Item-No.: KN 34 42 130 ESD
€40,95
Category of goods: 1 = discountable

KNIPEX Praez.-Elektronikzange, flach

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic pliers
    • Design
    • Flat
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Protection class
    • ESD
Precision Electronics Gripping Pliers

for very precise assembly work, e.g. in electronics and fine mechanics
for gripping, holding and bending
smoothly ground gripping surfaces, edges finely rounded
approx. 20% lighter than conventional electronics pliers
bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
smooth-running double spring for a gentle and even opening
ergonomically optimised multi- component handles
forged from chrome vanadium ball-bearing steel

KNIPEX precision electronics pliers are made of high-quality ball bearing steel and processed with the highest degree of care. Each opening movement is gentle and even without backlash. Each work step proceeds reliably and precisely. This makes work much easier for professionals.

ESD pliers (electrostatic discharge)

electrostatic energy is discharged through the handles in a gradual and controlled manner

which protects components endangered by electrostatic discharge

in accordance with applicable standards, e.g. IEC TR 61 340-5, DIN EN 61 340-5, SP Method 2472



Manufacturer : KNIPEX
Factory number : 34 42 130 ESD
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic pliers
    • Design
    • Flat
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual