Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 34 22 130 :: Precision electronics gripping pliers, flat-round

Item-No.: KN 34 22 130
€37,30
Category of goods: 1 = discountable

KN 34 22 130

  • Product Description
  • Technical information
  • General
    • Type
    • Precision electronics gripping pliers
    • Design
    • brüniert, Kopf poliert
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 130 mm
  • Electrical values
    • Approval
    • flach, runde Backen

KNIPEX precision electronics gripping pliers, flat-round

Smooth, low-friction movement owing to precision-ground, play-free screwed joint. Polished in glare-free finish with ergonomic 2-component grip casings and smooth opening spring. The shape, choice of materials and low weight ensure delicate contact with the workpiece and fatigue-free working. Forged from the highest-quality chrome vanadium ball bearing steel.

Length: 130 mm.
Jaws: flat-round



Manufacturer : KNIPEX
Factory number : 34 22 130
Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Precision electronics gripping pliers
    • Design
    • brüniert, Kopf poliert
    • Technology
    • DIN ISO 9655
  • Measures
    • Length
    • 130 mm
  • Electrical values
    • Approval
    • flach, runde Backen
Datasheet/manual