Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 31 25 160 :: Flat Nose Pliers (Needle-Nose Pliers)

Item-No.: KN 31 25 160
€29,50
Category of goods: 1 = discountable

KN 31 25 160

  • Product Description
  • Technical information
  • General
    • Type
    • Needle nose pliers (bent)
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 160 mm
pliers chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 31 25 160
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Needle nose pliers (bent)
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 160 mm
Datasheet/manual