Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 25 25 160 :: Snipe Nose Side Cutting Pliers (Radio Pliers) 160 mm

Item-No.: KN 25 25 160
€21,90
Category of goods: 1 = discountable

KN 25 25 160

  • Product Description
  • Technical information
  • General
    • Type
    • Flat-nose pliers with cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
    • Model
    • Radio pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
  • Electrical values
    • Approval
    • With cutting edge
pliers chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 25 25 160
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat-nose pliers with cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5745
    • Model
    • Radio pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
  • Electrical values
    • Approval
    • With cutting edge
Datasheet/manual