Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 25 02 160 :: Snipe nose pliers with cutter 160 mm, straight

Item-No.: KN 25 02 160
€17,40
Category of goods: 1 = discountable

KN 25 02 160

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
    • Model
    • Radio pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 1.6
  • Electrical values
    • Approval
    • With cutting edge

Snipe nose pliers with cutter 140 mm, straight

Radio pliers produced from oil-hardened special tool steel in special quality. Flat-round jaws with serrated gripping surfaces. Blades additionally inductively hardened for soft and medium-hard wire.

Cutting edge hardness approx. 60 HRC, polished head.
Length: 140 mm
For wire diameter 2.5 mm (soft)/1.6 mm (medium)

New 2-component handles for ergonomic working.
The handling and functional properties of these pliers are supported by an optimum handle shape and the purposeful arrangement of materials of different levels of hardness and grip properties. They complement the ergonomic benefits of KNIPEX models such as optimum transmission ratios, self-locking jaws and energy-saving cutting geometry.



Manufacturer : KNIPEX
Factory number : 25 02 160
Package weight : 0.146 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
    • Model
    • Radio pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 1.6
  • Electrical values
    • Approval
    • With cutting edge
Datasheet/manual