Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 20 02 160 :: Flat nose pliers polished, 2-component, 160 mm,

Item-No.: KN 20 02 160
€14,70
Category of goods: 1 = discountable

KN 20 02 160

  • Product Description
  • Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm

KNIPEX flat nose pliers 160 mm

• Flat, short, wide jaws
• Serrated gripping surfaces
• Chrome vanadium electric steel, forged, oil-hardened

Length: 160 mm



Manufacturer : KNIPEX
Factory number : 20 02 160
Package weight : 0.174 kg
Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
Datasheet/manual