Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 14 22 160 :: Diagonal Insulation Stripper 160 mm

Item-No.: KN 14 22 160
€28,30
Category of goods: 1 = discountable

KN 14 22 160

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • 1.5 and 2.5 mm² wire stripper
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 1.5
pliers black atramentized, head polished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 14 22 160
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • 1.5 and 2.5 mm² wire stripper
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 1.5
Datasheet/manual