Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 13 82 200 :: Electronic installation pliers

Item-No.: KN 13 82 200
€40,30
Category of goods: 1 = discountable

KN 13 82 200

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic installation pliers
    • Design
    • Black atramentised, polished head
  • Measures
    • Length
    • 200 mm

Pliers black atramentised; polished head; handles with multi-component casings

• Multifunction pliers for electrical installation; for gripping flat and round material, bending, deburring, cutting cable, stripping and crimping wire end ferrules
• Six functions in one pair of pliers
• Smooth gripping surfaces at the tip for damage-free gripping of single conductors; profiled gripping surfaces and burner port for gripping flat and round material
• Clear-cut outer edge on jaws for machining flush boxes and deburring lead-through holes
• Stripping holes for conductor 0.7 - 1.5 mm and 2.5 mm²
• Crimping nest for wire end ferrules 0.5 - 2.5 mm²
• Cable shears with precision cutting edges (inductively hardened) for copper and aluminium cabling up to 5 x 2.5 mm²/15 mm diameter
• Gripping without fully opening pliers (intelligent mechanism for keeping shut for version with opening spring). The cutting edge remains closed and protected
• Slim design for easy accessibility
• Bolted joint: precise, play-free motion of pliers
• Special tool steel in special quality, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 13 82 200
Package weight : 0.288 kg
Technical information
  • General
    • Type
    • Electronic installation pliers
    • Design
    • Black atramentised, polished head
  • Measures
    • Length
    • 200 mm
Datasheet/manual