0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 11 92 140 :: Stripping pliers, 140 mm

Item-No.: KN 11 92 140
€41,40
Category of goods: 1 = discountable

KN 11 92 140

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Polished head
    • Technology
    • For cables Ø 0.1 - 0.8 mm
  • Measures
    • Length
    • 140 mm
Stripping pliers with set screw for
adjusting to the desired wire
or wire strand diameter.
Length: 140 mm
Head chrome-plated.
Stripping values: 0.1 to 0.8 mm diameter



Manufacturer : KNIPEX
Factory number : 11 92 140
Package weight : 0.088 kg
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Polished head
    • Technology
    • For cables Ø 0.1 - 0.8 mm
  • Measures
    • Length
    • 140 mm
Datasheet/manual