0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 11 82 130 :: Stripping scissors, 140 mm

Item-No.: KN 11 82 130
€33,90
Category of goods: 1 = discountable

KN 11 82 130

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping scissors
    • Design
    • Polished head
    • Technology
    • For cables Ø 0.03 - 1 mm
  • Measures
    • Length
    • 140 mm
Electronics stripping scissors for cutting and stripping single, multiple and fine-stranded conductors with diameters up to 1.0 mm

Easy adjustment to the desired wire or wire strand diameter via knurled screw and lock nut

• With opening spring
• Special tool steel, oil-hardened
• Handle with multi-component cases
• Stripping values: 0.03 - 1.0 mm



Manufacturer : KNIPEX
Factory number : 11 82 130
Package weight : 0.096 kg
Technical information
  • General
    • Type
    • Stripping scissors
    • Design
    • Polished head
    • Technology
    • For cables Ø 0.03 - 1 mm
  • Measures
    • Length
    • 140 mm
Datasheet/manual