reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 11 12 160 :: Insulation Stripper 160 mm

Item-No.: KN 11 12 160
€17,60
Category of goods: 1 = discountable

KN 11 12 160

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • For cables Ø 0.5 - 5 mm
  • Measures
    • Length
    • 160 mm
pliers black atramentized, head polished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 11 12 160
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • For cables Ø 0.5 - 5 mm
  • Measures
    • Length
    • 160 mm
Datasheet/manual