Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 08 05 110 :: Combination pliers, 110 mm

Item-No.: KN 08 05 110
€19,80
Category of goods: 1 = discountable

KN 08 05 110

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5

KNIPEX combination pliers, small type
Length: 110 mm

Produced from vanadium steel, oil-hardened. Blades additionally inductively hardened for soft and hard wire. Head chrome-plated.

New 2-component handles for ergonomic working. The handling and functional properties of these pliers are supported by an optimum handle shape and the purposeful arrangement of materials of different levels of hardness and grip properties. They complement the ergonomic benefits of KNIPEX models such as optimum transmission ratios, self-locking jaws and energy-saving cutting geometry.



Manufacturer : KNIPEX
Factory number : 08 05 110
Package weight : 0.088 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
Datasheet/manual