Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 02 200 :: Combination pliers, 200 mm

Item-No.: KN 03 02 200
€17,40
Category of goods: 1 = discountable

KN 03 02 200

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 3.8

KNIPEX combination pliers produced from special tool steel, oil-hardened, polished head.

With 2-component handles for ergonomic working. Blades additionally inductively hardened.

Cutting force:
Soft wire up to 3.8 mm in diameter
Hard wire up to 2.5 mm in diameter
Length: 200 mm



Manufacturer : KNIPEX
Factory number : 03 02 200
Package weight : 0.324 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 3.8
Datasheet/manual