Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 02 180 :: Combination pliers, 180 mm

Item-No.: KN 03 02 180
€15,10
Category of goods: 1 = discountable

KN 03 02 180

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.4

KNIPEX combination pliers produced from special tool steel,
oil-hardened, polished head.
With 2-component handles for ergonomic working. Blades additionally inductively hardened.

Cutting force:
Soft wire up to 3.1 mm in diameter
Hard wire up to 2.0 mm in diameter
Length: 180 mm



Manufacturer : KNIPEX
Factory number : 03 02 180
Package weight : 0.254 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.4
Datasheet/manual