0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 02 160 :: Combination pliers, 160 mm

Item-No.: KN 03 02 160
€14,80
Category of goods: 1 = discountable

KN 03 02 160

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.1
KNIPEX combination pliers produced from special tool steel, oil-hardened, polished head.
With 2-component handles for ergonomic working. Blades additionally inductively hardened.

Cutting force:
Soft wire up to 3.1 mm in diameter
Hard wire up to 2.0 mm in diameter
Length: 160 mm



Manufacturer : KNIPEX
Factory number : 03 02 160
Package weight : 0.216 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.1
Datasheet/manual