Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 02 02 180 :: Power combination pliers 180 mm

Item-No.: KN 02 02 180
€17,40
Category of goods: 1 = discountable

KN 02 02 180

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty combination pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 2.0

KNIPEX power combination pliers 180 mm

For heavy-duty applications with 35% less force required thanks to new, improved lever ratios. The optimally positioned joint allows easier cutting, as well as powerful gripping, bending and pulling. Inductively hardened blades, approx. 62 HRC

Length: 180 mm
For wire diameter 2.5 mm (hard)/2.0 mm (piano)



Manufacturer : KNIPEX
Factory number : 02 02 180
Package weight : 0.24 kg
Technical information
  • General
    • Type
    • Heavy-duty combination pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 2.0
Datasheet/manual