Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD GKS-K :: FISCHER GKS-K plasterboard dowel, complete

Item-No.: FD GKS-K
€3,75
Category of goods: 1 = discountable

FD GKS-K

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER GKS-K plasterboard dowel
    • Design
    • With screws
  • Packaging
    • Packaging
    • Pack of 4

FISCHER GKS-K plasterboard dowel, complete

4 quick mount dowels for plasterboard, complete with screws and setting tool

Contents: 4 dowels, 4 screws, 1 setting tool

The GK-dowel is tightly screwed in to the plasterboard with the supplied setting tool.
Suitable for single and double-layer plasterboard walls as well as for plasterboard insulated on the back.
Torque must be limited when using electric screwdrivers.
Drill using the setting tool for a board thickness of 15 mm or more.
Advantages/benefits
Sharp, self-tapping thread allows for safe and tight mounting.
Easy and fast mounting with the battery-powered/electrical screwdriver reduces amount of work needed.
Insertion tool is included in every pack.
No pre-drilling required up to a plasterboard thickness of 15 mm.
Short dowel length means that little space is needed in and behind the board.
With the Phillip's tip in the head of the dowel, the GK can be inserted by turning like a screw.



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 52392
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER GKS-K plasterboard dowel
    • Design
    • With screws
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual