reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD 24556 :: FISCHER GKM metal plasterboard dowels, 100 pcs.

Item-No.: FD 24556
€26,30
Category of goods: 1 = discountable

FD 24556

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER GKM metal plasterboard dowel
    • Design
    • Without screws
  • Packaging
    • Packaging
    • Pack of 100

GKM plasterboard/plaster fibreboard dowels (no screws)

Suitable for:

Plasterboard
Plaster fibre boards

For mounting:

Pictures
Lamps
Baseboards
Electrical switches
Key boxes
Spice racks

Characteristics
Zinc, die-cast
Screwed in without pre-drilling
For 4 - 5 mm screws
Length 31 mm
For plasterboard and plaster fibreboards

Contents: 100



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 024556
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER GKM metal plasterboard dowel
    • Design
    • Without screws
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual