Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 10 GR HALB :: Plastic half-shell housing, 123 x 70 14,5mm, grey

Item-No.: SD 10 GR HALB
Colour:

€0,65
Category of goods: 1 = discountable

SD 10 GR HALB

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic half-shell
    • Material
    • ABS plastic
    • Colour
    • Grey
  • Measures
    • Length
    • 123.0 mm
    • Width
    • 70.0 mm
    • Height
    • 14.5 mm
Plastic half-shell housing

123 x 70 x 14,5 mm, grey

Choose the height and colour combination to suit your requirements

• Combine two of the same half shells or two different half shells to make one ABS housing.
• Choose from the following four different half-shell housing combinations:
123 x 70 x 14,5 mm grey (see accessories) item no. SD 10 GR HALB
123 x 70 x 14,5 mm black (see accessories) item no. SD 10 SW HALB
123 x 70 x 26 mm grey (see accessories) item no. SD 20 GR HALB
123 x 70 x 26 mm black (see accessories) item no. SD 20 SW HALB
• The two housing shells are connected to each other by a snap fastener.
• The half shells feature guides and standoffs for PC boards.

Included in delivery: 1x plastic half-shell housing



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic half-shell
    • Material
    • ABS plastic
    • Colour
    • Grey
  • Measures
    • Length
    • 123.0 mm
    • Width
    • 70.0 mm
    • Height
    • 14.5 mm
Datasheet/manual