Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00055 :: Plastic enclosure black - 65x38x27 mm

Item-No.: RND 455-00055
€1,59
Category of goods: 1 = discountable

RND 455-00055

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 65.0 mm
    • Width
    • 38.0 mm
    • Height
    • 27.0 mm
RND components

  • With mounting lugs and 2 moulded cable entries
  • Highly resistant to most chemicals
  • High rigidity and impact strength
  • Compliant with water absorption to DIN53495
  • Maximum protection against shock, chemicals, moisture & temperature



Manufacturer : RND COMPONENTS
Factory number : RND 455-00055
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 65.0 mm
    • Width
    • 38.0 mm
    • Height
    • 27.0 mm
Datasheet/manual