Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00052 :: Plastic enclosure grey - 120x65x40 mm

Item-No.: RND 455-00052
€2,75
Category of goods: 1 = discountable

RND 455-00052

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Grey
  • Measures
    • Length
    • 120.0 mm
    • Width
    • 65.0 mm
    • Height
    • 40.0 mm
  • Implementation
    • Protection class
    • IP 54
  • Electrical values
    • Approval
    • hohe Schlagkraft
RND components

  • Brass inserts in base for repetitive removal of the lid
  • Polished finish for ease of cleaning
  • Excellent properties for machining
  • Integral mounting guides to accept 1,6 mm PCB's
  • PCB Adaptors (included) for horizontal PCB mounting
  • Low draught angle for mounting control elements on side walls



Manufacturer : RND COMPONENTS
Factory number : RND 455-00052
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Grey
  • Measures
    • Length
    • 120.0 mm
    • Width
    • 65.0 mm
    • Height
    • 40.0 mm
  • Implementation
    • Protection class
    • IP 54
  • Electrical values
    • Approval
    • hohe Schlagkraft
Datasheet/manual