Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00010 :: Wall mounting kit

Item-No.: RND 455-00010
€1,35
Category of goods: 1 = discountable

RND 455-00010

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mounting kit
    • Colour
    • grau
RND components

  • Universal design fits all sizes
  • Fits lid and base, surface 1,5 mm from lid or 9,5 mm base
  • 4x mounting feet



Manufacturer : RND COMPONENTS
Factory number : RND 455-00010
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mounting kit
    • Colour
    • grau
Datasheet/manual