Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00006 :: Plastic enclosure grey - 145x90x45 mm

Item-No.: RND 455-00006
€6,99
Category of goods: 1 = discountable

RND 455-00006

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Grey
  • Measures
    • Length
    • 145.0 mm
    • Width
    • 90.0 mm
    • Height
    • 45.0 mm
  • Implementation
    • Protection class
    • IP 54
  • Electrical values
    • Approval
    • UL 94V-0
RND components

  • Lid and base moulded in ABS
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base designed to accept membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical PCB mounting
  • PCB pillars in lid and base
  • Surface mountable via moulded fixing points or wall-mounting kit (optional)



Manufacturer : RND COMPONENTS
Factory number : RND 455-00006
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Grey
  • Measures
    • Length
    • 145.0 mm
    • Width
    • 90.0 mm
    • Height
    • 45.0 mm
  • Implementation
    • Protection class
    • IP 54
  • Electrical values
    • Approval
    • UL 94V-0
Datasheet/manual