reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSV 24 :: Plastic sealing case 120x50x24mm, black

Item-No.: GEH KSV 24
€1,15
Category of goods: 1 = discountable

GEH KSV 24

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 24 mm
    • Depth
    • 50 mm
    • Internal dimension
    • L:95.75 x B:45.5 x H:19.6 mm

Sealing case, black

One-sided open housing for electronic circuits. Inside mounting option for a printed circuit board. With mounting tabs



Manufacturer : KEMO
Factory number : KSV24 = G070
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 24 mm
    • Depth
    • 50 mm
    • Internal dimension
    • L:95.75 x B:45.5 x H:19.6 mm
Datasheet/manual