0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSL 40 :: Small plastic housing 72 x 50 x 40 mm, tabs

Item-No.: GEH KSL 40
€1,75
Category of goods: 1 = discountable

GEH KSL 40

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Length
    • 72.0 mm
    • Width
    • 50.0 mm
    • Height
    • 41.0 mm
    • Thickness
    • 1.8
Small plastic housing with a mounting tabs, black

Universal small housing with a wall thickness of 1.8 mm. Screwed housing cover. 4 fastening nipples for printed circuit boards.

Specified dimensions without mounting tabs.



Manufacturer : KEMO
Factory number : KSL40 = G024
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Length
    • 72.0 mm
    • Width
    • 50.0 mm
    • Height
    • 41.0 mm
    • Thickness
    • 1.8
Datasheet/manual