Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA U 50 :: Univ. housing with snap lock, 50 x 50 x 30 mm

Item-No.: BOPLA U 50
€4,90
Category of goods: 1 = discountable

BOPLA U 50

  • Product Description
  • Technical information
  • General
    • Type
    • Universal housing
    • Design
    • Snap lock
    • Material
    • Polystyrene
    • Colour
    • Light grey/graphite grey
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 30 mm
  • Implementation
    • Protection class
    • IP40

Universal housing
Small housing made of impact-resistant polystyrene. Upper and lower part can be mounted quickly and without tools by using the snap lock.
Mounting pins and slide-in nuts for PCBs are available.
• Top sim. to RAL 7035 light grey, bottom sim. to RAL 7024 graphite grey
• Protection class: IP 40/EN 60259



Manufacturer : BOPLA
Factory number : 6050000
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal housing
    • Design
    • Snap lock
    • Material
    • Polystyrene
    • Colour
    • Light grey/graphite grey
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 30 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual