Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H05VV F710 10M :: PVC automotive cable, 7 x 1.0 mm², 10 m

Item-No.: H05VV F710 10M
Cable length:

€46,90
Category of goods: 1 = discountable

H05VV F710 10M

  • Product Description
  • Technical information
  • General
    • Type
    • Bike cable
    • Technology
    • PVC sheath
    • Design
    • Sheathed on both sides
    • Number of leads
    • 7 pole
    • Cable type
    • H05VV-F
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Ringware

PVC automotive cable, 7x1, 10 m long

H05VV-F 7x1.0, 10 m

Stripped at both ends, with 4-X clip for Caravan adapters

For self-installation of extensions or adapter cables

Cable dia. 10 mm



Package weight : 1.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike cable
    • Technology
    • PVC sheath
    • Design
    • Sheathed on both sides
    • Number of leads
    • 7 pole
    • Cable type
    • H05VV-F
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Ringware
Datasheet/manual