Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H05VV F5G2,5 5M :: Cooker connection cable, 5 x 2.5 mm², 5-m coil

Item-No.: H05VV F5G2,5 5M
Cable length:

€12,50
Category of goods: 1 = discountable

H05VV F5G2,5 5M

  • Product Description
  • Technical information
  • General
    • Type
    • Cooker connection cable, ready to connect
    • Cable type
    • H05VV-F
    • Design
    • For ovens with 3x16 A fuse
    • Number of leads
    • 5 pole
    • Colour
    • White
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 5 m

Cooker connection cable H05VV-F 5G 2.5 mm²

Ready-to-connect, suitable for cookers with 3x16A protection.

• 5-wire / 5 metres
• Operating temperature:
Permanently installed: -40°C to +70°C
Flexibly installed: -5°C to +70°C
• Rated voltage: Uo/U 300/500 V
• Jacket colour: white



Package weight : 1.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cooker connection cable, ready to connect
    • Cable type
    • H05VV-F
    • Design
    • For ovens with 3x16 A fuse
    • Number of leads
    • 5 pole
    • Colour
    • White
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 5 m
Datasheet/manual