Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H05VV F310S 50M :: Flexible cable, 3 x 1.0 mm², black, 50-m coil

Item-No.: H05VV F310S 50M
Colour:

Cable length:

€27,20
Category of goods: 1 = discountable

H05VV F310S 50M

  • Product Description
  • Technical information
  • General
    • Type
    • Hose line
    • Cable type
    • H05VV-F
    • Design
    • For drying room
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 300 V
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 50 m

Flexible cable, light-duty version, H05VV-F 3G 1.0 mm²

For use under low mechanical stress in dry areas, for light electrical appliances etc. in accordance with VDE 0281.

300/300 V
Colour: black
3-core
50 metres



Package weight : 4.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hose line
    • Cable type
    • H05VV-F
    • Design
    • For drying room
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 300 V
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 50 m
Datasheet/manual