Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPC M4 :: Plastic hexagon nuts, 100 pcs M4

Item-No.: SPC M4
€10,70
Category of goods: 1 = discountable

SPC M4

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic nuts
    • Design
    • Hexagonal
    • Material
    • Plastic
    • Thread
    • M4
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Pack of 100

Plastic nuts for floating assembly.



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic nuts
    • Design
    • Hexagonal
    • Material
    • Plastic
    • Thread
    • M4
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual