Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPC M3X6 :: Plastic screws 100 pcs Phillips, M3 x 6 mm

Item-No.: SPC M3X6
€7,30
Category of goods: 1 = discountable

SPC M3X6

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic screws
    • Design
    • Phillips
    • Material
    • Polycarbonate
    • Thread
    • M3
    • Colour
    • Transparent
  • Measures
    • Length
    • 6.0 mm
  • Electrical values
    • Approval
    • According to DIN7985
  • Packaging
    • Packaging
    • Pack of 100

Plastic screws for floating assembly.



Package weight : 0.0111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic screws
    • Design
    • Phillips
    • Material
    • Polycarbonate
    • Thread
    • M3
    • Colour
    • Transparent
  • Measures
    • Length
    • 6.0 mm
  • Electrical values
    • Approval
    • According to DIN7985
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual