Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN 34-36 SW :: 100-pack of expanding rivets 3.4 - 3.6 mm, black

Item-No.: SN 34-36 SW
€5,40
Category of goods: 1 = discountable

SN 34-36 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Expanding rivets
    • Design
    • Plate thickness: 3.2 - 4.8 mm
    • Material
    • Plastic
    • Colour
    • Natural
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 3.4 - 3.6 mm

Expanding rivets — rivets, black

The required hole diameter varies with the panel thickness and material.

Hole Ø 3.4 - 3.6 mm
Plate dimensions 3.2 - 4.8 mm
d 3.5 mm (spreader diameter)
D 6.3 mm (head diameter)
L 6.6 mm (spreader height)
h 1.8 mm (head height)



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Expanding rivets
    • Design
    • Plate thickness: 3.2 - 4.8 mm
    • Material
    • Plastic
    • Colour
    • Natural
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 3.4 - 3.6 mm
Datasheet/manual