Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CC 70 SW :: Pack of 100 canoe clips, 7.0 mm, black

Item-No.: CC 70 SW
€11,50
Category of goods: 1 = discountable

CC 70 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic blind rivets/canoe clips
    • Design
    • Plate thickness: 2.0 - 5.5 mm
    • Material
    • Plastic
    • Colour
    • Black
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 7.0 mm

Canoe clips, black



Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic blind rivets/canoe clips
    • Design
    • Plate thickness: 2.0 - 5.5 mm
    • Material
    • Plastic
    • Colour
    • Black
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 7.0 mm
Datasheet/manual