Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BM M6-16,0 :: Blind nut 12.8 mm/16.0 mm

Item-No.: BM M6-16,0
€0,49
Category of goods: 1 = discountable

BM M6-16,0

  • Product Description
  • Technical information
  • General
    • Type
    • Blind nuts
    • Design
    • Collar diameter: 16.0 mm
    • Material
    • Neoprene, brass insert
    • Thread
    • M6
    • Colour
    • Black
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 16 mm

Blind nut

The elastic, vibration-damping connection for easily damaged materials. Blind nuts are not electrically conductive, and are used from one side only. In straightforward screw-down assembly, the elastic body forms a close-fitting lockhead. In blind holes, the blind nut presses firmly onto the borehole wall.



Manufacturer : PB-ELEKTRO
Factory number : 331360
Package weight : 0.0034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blind nuts
    • Design
    • Collar diameter: 16.0 mm
    • Material
    • Neoprene, brass insert
    • Thread
    • M6
    • Colour
    • Black
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 16 mm
Datasheet/manual