Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BM M5-12,7 :: Blind nut 9.7 mm/12.7 mm

Item-No.: BM M5-12,7
€0,36
Category of goods: 1 = discountable

BM M5-12,7

  • Product Description
  • Technical information
  • General
    • Type
    • Blind nuts
    • Design
    • Collar diameter: 12.7 mm
    • Material
    • Neoprene, brass insert
    • Thread
    • M5
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1er Pack
  • Measures
    • Ø
    • 12.7 mm

Blind nut

The elastic, vibration-damping connection for easily damaged materials. Blind nuts are not electrically conductive, and are used from one side only. In straightforward screw-down assembly, the elastic body forms a close-fitting lockhead. In blind holes, the blind nut presses firmly onto the borehole wall.



Manufacturer : PB-ELEKTRO
Factory number : 331350
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blind nuts
    • Design
    • Collar diameter: 12.7 mm
    • Material
    • Neoprene, brass insert
    • Thread
    • M5
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1er Pack
  • Measures
    • Ø
    • 12.7 mm
Datasheet/manual