Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 31.10 02 02 :: CS box 160-2

Item-No.: ROSE 31.10 02 02
€26,20
Category of goods: 1 = discountable

ROSE 31.10 02 02

  • Product Description
  • Technical information
  • General
    • Type
    • CS-Box housing
    • Design
    • 2 22.5 mm openings in the lid
    • Colour
    • Deep black (RAL 9005)/light grey (RAL 7035)
  • Measures
    • Length
    • 110 mm
    • Width
    • 160 mm
    • Height
    • 85 mm
  • Implementation
    • Protection class
    • IP65 (EN 60529)

• Shatter-proof polyamide enclosure for free installation of 22.5-mm control switches (cover or floor mounting) and display units
• Design with two 22.5-mm cover holes
• Two-sided cable inputs, M20/M25
• External dimensions (mm): 110 x 160 x 85

Included with delivery:
Enclosure, consisting of upper and lower shell with screws.
Base with M20/M25 hole for cable entry, can accommodate TS 35/7.5 mounting rails and adapter plates from specific manufacturers.



Manufacturer : ROSE
Factory number : 31.10 02 02
Package weight : 0.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • CS-Box housing
    • Design
    • 2 22.5 mm openings in the lid
    • Colour
    • Deep black (RAL 9005)/light grey (RAL 7035)
  • Measures
    • Length
    • 110 mm
    • Width
    • 160 mm
    • Height
    • 85 mm
  • Implementation
    • Protection class
    • IP65 (EN 60529)
Datasheet/manual