Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 29.25 0104 :: ROSE PILOT-250 battery holder, 1 x 9 V

Item-No.: ROSE 29.25 0104
€10,80
Category of goods: 1 = discountable

ROSE 29.25 0104

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1 x 9 V block
    • Model
    • PILOT-250

Battery holder for ROSE PILOT-250, 1 x 9 V



Manufacturer : ROSE
Factory number : 29.25 0104
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1 x 9 V block
    • Model
    • PILOT-250
Datasheet/manual