Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 29.25 0002 :: ROSE PILOT-250 enclosure, for front panel mounting

Item-No.: ROSE 29.25 0002
€52,80
Category of goods: 1 = discountable

ROSE 29.25 0002

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
    • Design
    • For front panel mounting
    • Material
    • PA
    • Colour
    • Black grey
    • Model
    • PILOT-250
  • Measures
    • Length
    • 280 mm
    • Width
    • 140/120 mm
    • Height
    • 86 mm
  • Implementation
    • Protection class
    • IP65 (EN 60529)

Polyamide handheld enclosure for instrumentation and automation technology as double-shell enclosure with upper and lower shell, with a large installation space, each with mounting bosses and rear battery compartment. Includes mounting and enclosure screws. Frame design for front panel mounting

Material: Polyamide
Protection class: IP 65, EN 60529
Colour, upper section: RAL 7021, black grey
L x W x H: 280 x 140/120 x 86 mm



Manufacturer : ROSE
Factory number : 29.25 0002
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
    • Design
    • For front panel mounting
    • Material
    • PA
    • Colour
    • Black grey
    • Model
    • PILOT-250
  • Measures
    • Length
    • 280 mm
    • Width
    • 140/120 mm
    • Height
    • 86 mm
  • Implementation
    • Protection class
    • IP65 (EN 60529)
Datasheet/manual