Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 27.04 99 01 :: ROSE NORVENT wall bracket

SAVE31%

ROSE 27.04 99 01

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket
    • Material
    • PC, ABS
    • Colour
    • Black/silver
    • Model
    • NORVENT
  • Implementation
    • Protection class
    • IP66 (EN 60529)

Wall bracket for ROSE NORVENT enclosure

Designer plastic enclosure for automation, communication and information technology. With integrated mounting bosses for incorporating PCBs and displays, plus adequate installation depth for automation components.

Material: PC/ABS
Enclosure body: black
Side panels: silver
Protection class: IP 65 in accordance with EN 60529



Manufacturer : ROSE
Factory number : 27.04 99 01
Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall bracket
    • Material
    • PC, ABS
    • Colour
    • Black/silver
    • Model
    • NORVENT
  • Implementation
    • Protection class
    • IP66 (EN 60529)
Datasheet/manual