0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 10.06 14 87 :: Mounting rail, TS 35/7.5, 145 mm

Item-No.: ROSE 10.06 14 87
€3,70
Category of goods: 1 = discountable

ROSE 10.06 14 87

  • Product Description
  • Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 145 mm
Mounting rail, TS 35/7.5, 145 mm


Manufacturer : ROSE
Factory number : 10.06 14 87
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 145 mm
Datasheet/manual