Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 10.06 14 85 :: Mounting rail, TS 35/7.5, 160 mm

Item-No.: ROSE 10.06 14 85
€3,35
Category of goods: 1 = discountable

ROSE 10.06 14 85

  • Product Description
  • Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 160 mm

Mounting rail, TS 35/7.5, 160 mm



Manufacturer : ROSE
Factory number : 10.06 14 85
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 160 mm
Datasheet/manual